STMicroelectronicsST33HTPH2X32AHD8Secure Microcontrollers and TPM
Secure MCU 32bit ST33 ARM SC300 RISC Flash 1.8V/3.3V 32-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| ST33 | |
| RISC | |
| ARM SC300 | |
| ARM | |
| 33 | |
| 32 | |
| Flash | |
| Yes | |
| 128bit@AES|192bit@AES|256bit@AES | |
| 3 | |
| SPI | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| Secure MCUs | |
| 1.8|3.3 | |
| -40 | |
| 105 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

