STMicroelectronicsST3241ECPRBus Line Transceivers
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 250Kbps | |
| RS-232 | |
| RS-232 | |
| EIA/TIA-232|RS-232 | |
| Point-to-Point | |
| 1 | |
| 3 | |
| 5 | |
| Single-Ended | |
| Single-Ended | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 70 | |
| Single | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 1 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 10.2 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

