STMicroelectronicsST25TA02KB-PC6H5
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 5-Pin UFDFPN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Passive | |
| NFC | |
| Type 4 | |
| IC | |
| 2Kbit | |
| 1000000(Typ) | |
| 200(Typ) | |
| 106 | |
| 13553 to 13567 | |
| ISO/IEC 14443-A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.4 mm |
| Package Length | 1.7 mm |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | UFDFPN |
| 5 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

