STMicroelectronicsST25R3917-AQWT
NFC/RFID Read/Write 212MHz to 848MHz 32-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| NFC | |
| Types 1/2/3/4/5 | |
| Read/Write | |
| 212 to 848 | |
| FeliCa|ISO 14443-A|ISO 14443-B|ISO 15693 | |
| I2C/SPI | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

