| Compliant | |
| EAR99 | |
| NRND | |
| ST25R3912-AWLT | |
| Automotive | No |
| PPAP | No |
| IC | |
| HF/NFC | |
| Types 1/2/3/4 | |
| Read/Write | |
| 106 | |
| FeliCa|ISO 14443-A|ISO 14443-B|ISO 15693|ISO 18092 | |
| SPI | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.39 |
| Package Width | 2.87 |
| Package Length | 3.07 |
| PCB changed | 30 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

