STMicroelectronicsST25DV64KC-IE6T3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Passive | |
| NFC | |
| IC | |
| 64Kbit | |
| 600000(Typ) | |
| 40(Typ) | |
| 53 | |
| 13553 to 13567 | |
| ISO/IEC 15693 | |
| 1.8 | |
| 3.3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

