STMicroelectronicsST25DV04K-IER8S3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Passive | |
| NFC | |
| Type 5 | |
| IC | |
| 4Kbit | |
| 1000000(Typ) | |
| 40(Typ) | |
| 53 | |
| 13553 to 13567 | |
| ISO/IEC 15693|ISO/IEC 18000-3 | |
| 1.8 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

