STMicroelectronicsST25DV02K-W2R8S3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Passive | |
| NFC | |
| Type 5 | |
| IC | |
| 2Kbit | |
| 100000(Min) | |
| 40(Min) | |
| 13553 to 13567 | |
| ISO 15693 | |
| 1.8 | |
| 5.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

