STMicroelectronicsST2329BQTRLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 30.2@1.65V to 1.8V@4.3V to 5.5V | |
| 40 | |
| 3-State|Open Drain|Totem Pole | |
| 1 | |
| 1.65/1.8 | |
| 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3/2.5|3.3|3.3/5 | |
| 3.6/5.5 | |
| 0.004 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.2 |
| Package Length | 1.4 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 8 | |
| Lead Shape | No Lead |
Are you looking for a device that can regulate the input voltage into your circuit? STMicroelectronics' ST2329BQTR level translator is the perfect solution for you. With an open drain|totem pole output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3/2.5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6/5.5 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

