STMicroelectronicsST2100TRApplication Processors and SOCs
SOC STIH2xx ARM926EJ-S 373-Pin TFBGA T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| STIH2xx | |
| ARM926EJ-S | |
| 333 | |
| ROM | |
| 32 | |
| 48KB | |
| 8KB | |
| System-On-Chip | |
| Microprocessor | |
| 1 | |
| -40 | |
| 125 | |
| Ethernet/I2C/I2S/UART | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| 16KB | |
| 0 | |
| 16KB | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.79 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 373 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 373 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

