Panasonic IndustryST2-DC12V-FPower Relays
Power Relay 12VDC 5DC/8AAC DPST-NO(31mm 14mm 11.3mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPST-NO | |
| 2 Form A | |
| 12 | |
| 20 | |
| 600 | |
| 1000(Min) | |
| 30 | |
| 9.6VDC | |
| 1.2VDC | |
| 250 | |
| 30 | |
| 5DC|8AC | |
| 150W|2kVA | |
| 15 | |
| 10 | |
| 100000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -40 | |
| 60 | |
| DIP | |
| 10 | |
| 31 | |
| 14 | |
| 11.3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

