STMicroelectronicsST1L05BPURLinear Regulators
LDO Regulator Pos 1.22V to 5.5V 1.3A 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.22 to 5.5 | |
| 1.3 | |
| 3 | |
| 5.5 | |
| 0.4@800mA|0.45@1A|0.5@1.3A | |
| 15mV | |
| 30mV | |
| 0.5 | |
| 55°C/W | |
| 10°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 6 | |
| Lead Shape | No Lead |
Stable voltages are always needed for sensitive systems implement this LDO ST1L05BPUR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.2@800mA|0.25@1A|0.3@1.3A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.3(Min) A. With a small input voltage of 3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.22 to 5.5 V, this is power management at its best. Using a load regulation of 30mV and line regulation of 15mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.4@800mA|0.45@1A|0.5@1.3A V. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
