STMicroelectronicsST1L05APU33RLinear Regulators

LDO Regulator Pos 3.3V 1.3A 6-Pin DFN T/R

Stable power is ideal for better processing this LDO ST1L05APU33R linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 0.2@800mA|0.25@1A|0.3@1.3A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.3(Min) A. It only needs a voltage of at least 3 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 30mV and line regulation of 15mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.4@800mA|0.45@1A|0.5@1.3A V.

3,003 parts: Ships tomorrow

    Total$0.49Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.4944
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3 parts
      • Price: $0.4944
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2409+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.4281

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.