HUBER+SUHNERST18/SMAM/SMAM/48Cable Assembly Coaxial
Cable Assembly Coaxial 1.219m SMA to SMA F-F SUCOTEST™
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| F-F | |
| SMA | |
| SMA | |
| 1.219 | |
| 4.6 | |
| 100 | |
| Blue | |
| 50 | |
| >5000MOhm | |
| 18 | |
| 4.3ns/m | |
| 77 | |
| -55 | |
| 105 | |
| 80g | |
| SUCOTEST™ | |
| Test Labs|Automatic Test Equipment|Test Procedures in Components and Assembly Shops | |
| Fluorinated Ethylene Propylene | |
| Straight to Straight | |
| Highest Performance | |
| 87pF/m | |
| Gold | |
| Beryllium Copper |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

