VishayST150-60T2MICapacitor Tantalum Wet
Cap Tant Wet 150uF 60V 20% (7.92 X 17.88mm) Axial 1.1 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 150uF | |
| 20% | |
| 60VDC | |
| 1.1 | |
| Very Low | |
| 1.8 | |
| 2 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| Bulk | |
| 24.23 | |
| 17.88(Max) | |
| 5.7 | |
| 7.92(Max) | |
| 0.64 |
This ST150-60T2MI wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer for a small design. It can withstand a voltage of 60 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. It has a tolerance of 20%. Its capacitance value is 150uF. The ST150-60T2MI wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

