STMicroelectronicsST13007DGP BJT

Trans GP BJT NPN 400V 8A 80000mW 3-Pin(3+Tab) TO-220AB Tube

Compared to other transistors, the NPN ST13007D general purpose bipolar junction transistor, developed by STMicroelectronics, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 80000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 845 parts

Regional Inventory: 45

    Total$0.45Price for 1

    45 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 45 parts
      • Price: $0.4544
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2415+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 800 parts
      • Price: $0.6984

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.