Reduced Price
NIDEC Copal ElectronicsST-5ETW 100K OHM(104)
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 11(Elec)/14(Mech)Turns 1.6mm (6 X 6.3 X 7.75mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100K | |
| 10% | |
| 158 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 120 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.6 | |
| 11(Elec)|14(Mech) | |
| 1 | |
| 3960 | |
| 11 | |
| 5040 | |
| 200 | |
| 14 | |
| Tape and Reel | |
| Square | |
| 6 | |
| 6.3 | |
| 7.75 | |
| 0.35 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

