| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Trimmer |
| Resistance Value (Ohm) | 5K |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 35.4 |
| Power Rating (W) | 0.25 (1/4) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 120 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Linear or Logarithmic | Lin |
| Termination Style | Gull Wing |
| Positions of Adjustment | Side |
| Shaft Diameter (mm) | 1.6 |
| Number of Turns (Turns) | 11(Elec)|14(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 3960 |
| Number of Electrical Turns (Turns) | 11 |
| Mechanical Rotation (°) | 5040 |
| Mechanical Rotational Life (Cycles) | 200 |
| Number of Mechanical Turns (Turns) | 14 |
| Packaging | Tape and Reel |
| Product Shape | Square |
| Product Length (mm) | 6 |
| Product Depth (mm) | 8.75 |
| Product Height (mm) | 4.3 |
| Product Weight (g) | 0.35 |
| Mounting | Surface Mount |