SamtecSSW-126-01-S-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 66.55 | |
| 2.41 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SSW-126-01-S-S connector from Samtec. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. SSW-126-01-S-S is housed in black liquid crystal polymer. It uses the solder termination method. This product is 66.55 mm long, 8.51 mm tall and 2.41 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

