SamtecSSW-117-02-F-D-RAConnector Headers and PCB Receptacles
Conn Socket Strip SKT 34 POS 2.54mm Solder RA Side Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Layer | |
| 43.69 | |
| 12.57 | |
| 4.95 | |
| 2.54 | |
| Through Hole |
Use this socket strip SSW-117-02-F-D-RA header connector from Samtec where IDC ribbon cables are used. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. This product is 43.69 mm long, 4.95 mm tall and 12.57 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SSW-117-02-F-D-RA is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

