SamtecSSW-115-02-G-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this socket strip SSW-115-02-G-D header connector from Samtec. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. It uses the solder termination method. This product is 38.61 mm long, 8.51 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 125 °C. SSW-115-02-G-D is housed in black liquid crystal polymer.

10 parts: Ships tomorrow

    Total$4.25Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2548+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 10 parts
      • Price: $4.25

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.