SamtecSSW-113-02-T-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 13 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 13 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 33.53 | |
| 2.41 | |
| 8.51 | |
| 4.93 | |
| Through Hole |
Use this socket strip SSW-113-02-T-S connector from Samtec when board-to-board interconnects is required. This SKT connector's 13 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 33.53 mm long, 8.51 mm tall and 2.41 mm deep. It uses the solder termination method. SSW-113-02-T-S is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

