SamtecSSW-113-01-T-DConnector Headers and PCB Receptacles

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This socket strip SSW-113-01-T-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with matte tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 5.7 A/contact. SSW-113-01-T-D is housed in black liquid crystal polymer. This product is 33.53 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

95 parts: Ships in 4 days

    Total$2.51Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 95 parts
      • Price: $2.513

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.