SamtecSSW-112-01-G-TConnector Headers and PCB Receptacles
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 36 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 30.99 | |
| 7.49 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Think of Samtec's socket strip SSW-112-01-G-T header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 5.7 A/contact. SSW-112-01-G-T is housed in black thermoplastic. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.99 mm long, 8.51 mm tall and 7.49 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

