SamtecSSW-109-21-S-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 23.37 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
This socket strip SSW-109-21-S-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5.7 A/contact. This product is 23.37 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method. SSW-109-21-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

