SamtecSSW-108-01-S-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 20.83 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Samtec's socket strip SSW-108-01-S-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.7 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 20.83 mm long, 8.51 mm tall and 4.95 mm deep. SSW-108-01-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

