SamtecSSW-105-01-S-TConnector Headers and PCB Receptacles

Conn Socket Strip SKT 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Look no further than the socket strip SSW-105-01-S-T header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 3-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. SSW-105-01-S-T is housed in black thermoplastic. This product is 13.21 mm long, 8.51 mm tall and 7.49 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 weeks
    • Price: $3.52
    1. 1+$3.52
    2. 50+$3.26
    3. 100+$2.77

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.