SamtecSSW-104-21-S-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 10.67 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Mounting this socket strip SSW-104-21-S-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 10.67 mm long, 8.51 mm tall and 4.95 mm deep. SSW-104-21-S-D is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

