SamtecSSW-101-01-T-D-LLConnector Headers and PCB Receptacles
Conn Socket Strip SKT 2 POS Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 3.05 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

