onsemiSSTV16857MTDXRegisters
Registered Buffer Single-Element 14-CH 48-Pin TSSOP W T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SSTV | |
| Registered Buffer | |
| 14 | |
| 1 | |
| 14 | |
| 0 | |
| 0 | |
| 14 | |
| 0 | |
| No | |
| Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 2.8@2.5V | |
| 5 | |
| 0.35um | |
| Asynchronous | |
| Single-Ended | |
| Single-Ended | |
| 20 | |
| -20 | |
| 2.3 | |
| 2.5 | |
| 2.7 | |
| 30 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 6.1 mm |
| Package Length | 12.5 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
