BelSSTC 1.5Fuses
Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 7.49 X 3.25 X 2.92mm Ceramic
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Slow Blow | |
| LCD Monitor|Medical Equipment|Note Book|Power Supply | |
| 7.49 X 3.25 X 2.92 | |
| 1.5 | |
| 125 | |
| 125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| 3.25 | |
| 7.49 | |
| 2.92 | |
| Ceramic | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
