Microchip TechnologySST89C58RC-40-C-QIFMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 34KB Flash 3.3V/5V 40-Pin WQFN
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| FlashFlex | |
| CISC | |
| 8051 | |
| 8051 | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 34KB | |
| 1KB | |
| 64KB | |
| Yes | |
| UART | |
| 32 | |
| 3 | |
| 16/16/16 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 1500 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | WQFN |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

