50-75% Off
BelSST 4/1KFuses
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200 CE/CSA/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Slow Blow | |
| Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply | |
| 6.1 X 2.54 | |
| 4 | |
| 125 | |
| 125 | |
| 125 | |
| 0.88 | |
| 50@125VAC|50@125VDC | |
| 26 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.54 | |
| 6.1 | |
| 2.54 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Be protected by adding a chip SST 4/1K fuse developed by Bel Fuse. This device has a current rating of 4. This device has a maximum power dissipation of 0.88 W. Its maximum power dissipation is 0.88 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The SST 4/1K fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.1 mm long, 2.54 mm tall and 2.54 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
