Microchip TechnologySST39VF801C-70-4C-MAQEFlash
Flash Parallel 3.3V 8M-bit 512K x 16 70ns 48-Pin WFBGA Tray
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 8M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom | |
| 19 | |
| 4Kbyte x 256 | |
| 16 | |
| 512K | |
| Yes | |
| Asynchronous | |
| 70 | |
| 0.05/Chip | |
| 0.01/Word | |
| 35 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 18 | |
| 30 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.44 |
| Package Width | 4 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 48 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

