Microchip TechnologySST39VF3202B-70-4I-B3KEFlash
NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TFBGA Tray
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 32M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Top | |
| 21 | |
| 4Kbyte x 1024 | |
| 16 | |
| 2M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 0.05/Chip | |
| 0.01/Word | |
| 35 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 15 | |
| 45 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 48 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

