Microchip TechnologySST39VF200A-70-4C-M1QEFlash
NOR Flash Parallel 3.3V 2M-bit 128K x 16 70ns 48-Pin WFBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 2M | |
| Sectored | |
| No | |
| Symmetrical | |
| 17 | |
| 4Kbyte x 64 | |
| 16 | |
| 128K | |
| Yes | |
| Asynchronous | |
| 70 | |
| 0.1/Chip | |
| 0.02/Word | |
| 35 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.43 mm |
| Package Width | 4 mm |
| Package Length | 6 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 48 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

