25-50% Off
Microchip TechnologySST39VF020-70-4C-NHEFlash
NOR Flash Parallel 3.3V 2M-bit 256K x 8 70ns 32-Pin PLCC Tube
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
NOR | |
2M | |
Sectored | |
No | |
Symmetrical | |
18 | |
4Kbyte x 64 | |
8 | |
256K | |
Yes | |
Asynchronous | |
70 | |
0.1/Chip | |
0.02/Byte | |
35 | |
0.25um | |
Parallel | |
2.7 | |
3.3 | |
3.6 | |
2.7 to 3.6 | |
20 | |
30 | |
0 | |
70 | |
Commercial | |
Yes | |
No | |
No | |
10000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.84(Max) mm |
Package Width | 11.51(Max) mm |
Package Length | 14.05(Max) mm |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | PLCC |
32 | |
Lead Shape | J-Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.