Microchip TechnologySST39SF020A-70-4C-NHE-TFlash
NOR Flash Parallel 5V 2M-bit 256K x 8 70ns 32-Pin PLCC T/R
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 2M | |
| Sectored | |
| No | |
| Symmetrical | |
| 18 | |
| 4Kbyte x 64 | |
| 8 | |
| 256K | |
| Yes | |
| Asynchronous | |
| 70 | |
| 0.1/Chip | |
| 0.01/Byte | |
| 35 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 25 | |
| 35 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.84(Max) mm |
| Package Width | 11.51(Max) mm |
| Package Length | 14.05(Max) mm |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

