Microchip TechnologySST39LF401C-55-4C-B3KE-TFlash
NOR Flash Parallel 3.3V 4M-bit 256K x 16 55ns 48-Pin TFBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom | |
| 18 | |
| 4Kbyte x 128 | |
| 16 | |
| 256K | |
| Yes | |
| Asynchronous | |
| 55 | |
| 0.05/Chip | |
| 0.01/Word | |
| 30 | |
| Parallel | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 3 to 3.6 | |
| 18 | |
| 30 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 48 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

