Microchip TechnologySST39LF040-45-4C-NHE-TFlash
1 MBIT / 2 MBIT / 4 MBIT (X8) MULTI-PURPOSE FLASH
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| Symmetrical | |
| 8 | |
| Asynchronous | |
| Parallel | |
| 3 | |
| 3.6 | |
| 0 | |
| 70 | |
| 10000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.84(Max) mm |
| Package Width | 11.51(Max) mm |
| Package Length | 14.05(Max) mm |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

