Microchip TechnologySST38VF6404BT-70I/CDFlash
NOR Flash Parallel 3.3V 64M-bit 4M x 16 70ns 48-Pin TFBGA T/R
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Yes | |
| Symmetrical | |
| Top | |
| 22 | |
| 8Words | |
| 16 | |
| 4M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 0.05/Chip | |
| 25 | |
| 0.01/Word | |
| 25 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 20 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 48 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

