10-25% Off
Microchip TechnologySST26WF040BT-104I/NPFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 4M-bit 4M/2M/1M x 1/2-bit/4-bit 8ns 8-Pin USON EP T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
NOR | |
4M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
32 | |
4Kbyte x 128 | |
256byte | |
1/2/4 | |
4M/2M/1M | |
Yes | |
Synchronous | |
8 | |
0.05/Chip | |
1.5/Page | |
70nm | |
Serial (SPI, Dual SPI, Quad SPI) | |
1.65 | |
104 | |
1.8 | |
1.95 | |
1.65 to 1.95 | |
20 | |
25 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | USON EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.