50-75% Off
Microchip TechnologySST26VF080A-104I/SNFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 8ns 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NOR | |
8M | |
Sectored | |
No | |
Symmetrical | |
32 | |
4Kbyte x 256 | |
256byte | |
1/2/4 | |
8M/4M/2M | |
Yes | |
Synchronous | |
8 | |
0.05/Chip | |
1.5/Page | |
70nm | |
Serial (SPI, Dual SPI, Quad SPI) | |
2.7 | |
104 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
20 | |
25 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.