Microchip TechnologySST26VF020A-80E/SNFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NOR | |
| 2M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 64 | |
| 256byte | |
| 8 | |
| 256K | |
| Synchronous | |
| 8 | |
| 0.0.25/Chip | |
| 1.5/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 2.5|3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 20 | |
| 20 | |
| 25 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

