10-25% Off
Microchip TechnologySST25WF040B-40I/SNFlash
NOR Flash Serial-SPI 1.8V 4M-bit 512K x 8 11ns 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NOR | |
4M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
24 | |
4Kbyte x 128 | |
256byte | |
8 | |
512K | |
Yes | |
Synchronous | |
11 | |
4/Chip | |
1/Page | |
Serial-SPI | |
1.65 | |
1.8 | |
1.95 | |
1.65 to 1.95 | |
10 | |
15 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.