Microchip TechnologySST25VF512A-33-4C-SAE-TFlash
NOR Flash Serial-SPI 3.3V 512K-bit 64K x 8 12ns 8-Pin SOIC N T/R
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512K | |
| Sectored | |
| No | |
| Symmetrical | |
| 16 | |
| 4Kbyte x 16 | |
| 8 | |
| 64K | |
| Yes | |
| Synchronous | |
| 12 | |
| 0.1/Chip | |
| 0.02/Byte | |
| Serial-SPI | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 10 | |
| 30 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

