Microchip TechnologySST25VF016B-50-4I-S2AF-TFlash
NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC T/R
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 16M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 512 | |
| 8 | |
| 2M | |
| Yes | |
| Synchronous | |
| 8 | |
| 0.05/Chip | |
| 0.01/Byte | |
| 0.18um | |
| Serial-SPI | |
| 2.7 | |
| 50 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 20 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Mounting | Surface Mount |
| Package Height | 1.91(Max) |
| Package Width | 5.4(Max) |
| Package Length | 5.4(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

