Microchip TechnologySST25VF010A-33-4I-QAE-TFlash
NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin WSON EP T/R
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 1M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 32 | |
| 8 | |
| 128K | |
| Yes | |
| Synchronous | |
| 20 | |
| 0.1/Chip | |
| 0.02/Byte | |
| Serial-SPI | |
| 2.7 | |
| 33 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 10 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

