Microchip TechnologySST25VF010A-33-4C-SAEFlash
NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N Tube
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NOR | |
| 1M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 32 | |
| 8 | |
| 128K | |
| Yes | |
| Synchronous | |
| 20 | |
| 0.1/Chip | |
| 0.02/Byte | |
| 0.25um | |
| Serial-SPI | |
| 2.7 | |
| 33 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 10 | |
| 30 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

