PanduitSST1M-M0Cable Ties
Cable Ties, Releasable Weather Resistant Nylon 6/6 Black 20mm 80N Sta-Strap®
| Compliant | |
| EAR99 | |
| Obsolete | |
| SST1M-M0 | |
| Automotive | No |
| PPAP | No |
| Releasable | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 20 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 102 | |
| 4.5 | |
| 3.8 | |
| Sta-Strap® |
This SST1M-M0 cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 102 mm long, 3.8 mm tall and 4.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

